Low

Y174550R0000T9R - 

SMD Chip Resistor, 50 ohm, SMR1DZ Series, 73 V, Metal Foil, 2412 [6032 Metric], 250 mW

Y174550R0000T9R - SMD Chip Resistor, 50 ohm, SMR1DZ Series, 73 V, Metal Foil, 2412 [6032 Metric], 250 mW

The actual product may differ from image shown

Manufacturer Part No:
Y174550R0000T9R
Newark Part No.:
39T1706
Product Range
SMR1DZ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
50ohm
:
SMR1DZ Series
:
73V
:
Metal Foil
:
2412 [6032 Metric]
:
250mW
:
± 0.01%
:
Each
:
± 0.2ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Y174550R0000T9R is a 50Ω 250mW surface-mounting ultra high precision Chip Resistor utilizes ultra high precision Bulk Metal® Z-Foil technology. It offers all the elements of precision including low TCR, tight tolerance, long term stability and low noise, low thermal EMF and non-measurable voltage coefficient. One of the important parameters influencing stability is the temperature coefficient of resistance (TCR). Although, the TCR of foil resistor is considered extremely low, this characteristic has been further refined over the years. The Z-foil technology provides a significant reduction of the resistive elements sensitivity to ambient temperature variations (TCR) and to self heating when power is applied.
  • Electrostatic discharge (ESD) at least to 25000V
  • Non-inductive and non-capacitive design
  • Non hot spot design

Applications

Sensing & Instrumentation, Medical, Automation & Process Control, Audio, Defence, Military & Aerospace, Test & Measurement

Warnings

ESD sensitive device, take proper precaution while handling the device.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

436 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 10/15/18
$13.78 $ 13.78
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.78
10 + $13.48
25 + $12.73
50 + $11.98
100 + $10.91
250 + $10.78
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.