Low

VISHAY  CRCW1206820RJNEAIF  Surface Mount Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 820 ohm, 250 mW, 5%, 200 V

VISHAY CRCW1206820RJNEAIF
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW1206820RJNEAIF
Newark Part No.:
41R4928
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
820ohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 5%
Product Range:
CRCW Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/K
Automotive Qualifications Standard:
AEC-Q200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Similar Products