Low

VISHAY  CRCW12063M09FKEA  Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 3.09 Mohm, 250 mW, - 1%, 200 V

 

Product Information

Resistance:
3.09Mohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
CRCW Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

SMD Chip Resistor, Thick Film, 3.09 Mohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, CRCW Series

VISHAY

0

Price for: Each (Supplied on Full Reel)

10000+ $0.042 15000+ $0.038 25000+ $0.029 50000+ $0.025

Buy

Associated Products

Similar Products