Low

VISHAY  CRCW12062K70JNEAIF  Surface Mount Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 2.7 kohm, 250 mW, 5%, 200 V

VISHAY CRCW12062K70JNEAIF
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW12062K70JNEAIF
Newark Part No.:
41R4861
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
Voltage Rating:
Resistor Case Style:
Power Rating:
Resistance Tolerance:
Product Range:
Packaging:
Resistor Element Type:
Temperature Coefficient:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor