VISHAY  CRCW1206215RFKEA.  Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 215 ohm, 250 mW, - 1%, 200 V

VISHAY CRCW1206215RFKEA.

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 28W4263
  • Manufacturer Part No CRCW1206215RFKEA.

Product Information


  • Product Range AEC-Q200 CRCW Series
  • Resistance 215ohm
  • Power Rating 250mW
  • Resistance Tolerance ± 1%
  • Voltage Rating 200V
  • Resistor Case Style 1206 [3216 Metric]
  • Packaging Cut Tape
  • Resistor Element Type Thick Film
  • Temperature Coefficient ± 100ppm/°C
  • MSL MSL 1 - Unlimited
  • SVHC To Be Advised

Availability

Availability:  3,730

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 7/18/16

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 10

Order multiple quantity: 10

Price: $0.057 $0.057

Buy

Price

Quantity List Price
10 - 99 $0.057
100 - 999 $0.034
1000+ $0.023
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
53K2149
CRCW1206215RFKEA

CRCW1206215RFKEA

VISHAY

Surface Mount Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 215 ohm, 250 mW, ± 1%, 200 V

Awaiting Delivery

Price for: Each (Supplied on Cut Tape)

1+ $0.10 10+ $0.055 100+ $0.032 1000+ $0.022

Buy
  • 14,977 Further stock expected to ship on Jun 1, 2016
  • More stock available week commencing 7/25/16 Contact me when back in stock
    42K4904
    CRCW1206215RFKEA

    CRCW1206215RFKEA

    VISHAY

    Surface Mount Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 215 ohm, 250 mW, ± 1%, 200 V

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    5000+ $0.011 10000+ $0.01 15000+ $0.009 25000+ $0.007 More pricing

    Buy
      More stock available week commencing 7/4/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Suggested Substitutes
    90W3740
    ERJ-8ENF2150V

    ERJ-8ENF2150V

    PANASONIC ELECTRONIC COMPONENTS

    Surface Mount Chip Resistor, Thick Film, AEC-Q200 ERJ8E Series, 215 ohm, 250 mW, ± 1%, 200 V

    Availability:​ 42,715  

    Price for: Each (Supplied on Cut Tape)

    1+ $0.003 Promotional price 50+ $0.003 Promotional price 100+ $0.003 Promotional price 250+ $0.003 Promotional price More pricing

    Buy

    see cut-off times

    More stock available week commencing 9/5/16
    94W4338
    MC0125W12061215R

    MC0125W12061215R

    MULTICOMP

    Surface Mount Chip Resistor, Thick Film, MC Series, 215 ohm, 125 mW, ± 1%, 200 V

    Availability:​ 20,000  

    Price for: Each (Supplied on Full Reel)

    5000+ $0.001 Promotional price 10000+ $0.001 Promotional price 25000+ $0.001 Promotional price 50000+ $0.001 Promotional price

    Buy

    see cut-off times

    More stock available week commencing 8/1/16
    94W6590
    MC0125W12061215R

    MC0125W12061215R

    MULTICOMP

    Surface Mount Chip Resistor, Thick Film, MC Series, 215 ohm, 125 mW, ± 1%, 200 V

    Availability:​ 4,980  

    Price for: Each (Supplied on Cut Tape)

    1000+ $0.001 Promotional price

    Buy
      More stock available week commencing 8/1/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    52W0678
    ERJ-8ENF2150V

    ERJ-8ENF2150V

    PANASONIC ELECTRONIC COMPONENTS

    Surface Mount Chip Resistor, Thick Film, AEC-Q200 ERJ8E Series, 215 ohm, 250 mW, ± 1%, 200 V

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    25000+ $0.004

    Buy
      More stock available week commencing 9/5/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Associated Products


    Customers Also Bought