Low

VISHAY DRALORIC  CRCW1206100RFKEA  RESISTOR, 1206, 100R, 1%, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY DRALORIC
  • Newark Part No.: 24W3981
  • Manufacturer Part No CRCW1206100RFKEA

Product Information


  • MSL: MSL 1 - Unlimited
  • Packaging: Tape & Reel
  • Power Rating: 250mW
  • Product Range: VISHAY - CRCW Series
  • Resistance: 100ohm
  • Resistance Tolerance: ± 1%
  • Resistor Case Style: 1206 [3216 Metric]
  • Resistor Element Material: Thick Film
  • SVHC: No SVHC (16-Dec-2013)
  • Temperature Coefficient: ± 100ppm/°C
  • Voltage Rating: 200V

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/1/15


Substitutes

  • 53K1923 - VISHAY DALE-CRCW1206100RFKEA-RESISTOR, THICK FILM, 100 OHM, 250mW, 1%, FULL REEL
  • 53K1922 - VISHAY DALE-CRCW1206100RFKEA-RESISTOR, THICK FILM, 100 OHM, 250mW, 1%
  • 90W3546 - PANASONIC-ERJ-8ENF1000V-RES, THICK FILM, 100R, 250mW, 1%, 1206, FULL REEL
View all Substitutes

Price for: Tape & Reel Full 1

Minimum order quantity: 5000

Order multiple quantity: 5000

Price: $0.012

Buy

Price

Quantity List Price
5000 - 9999 $0.012
10000 - 14999 $0.009
15000+ $0.006

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
53K1923
CRCW1206100RFKEA

CRCW1206100RFKEA

VISHAY DALE

RESISTOR, THICK FILM, 100 OHM, 250mW, 1%, FULL REEL

RESISTOR, THICK FILM, 100 OHM, 250mW, 1%, FULL REEL; Product Range:VISHAY - CRCW Series; Resistance:100ohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Type:Thick Film ;RoHS Compliant: Yes

  Write a Review | Ask a Question

205,000

5000+ $0.007 10000+ $0.006 25000+ $0.005

Buy
  • 205,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
53K1922
CRCW1206100RFKEA

CRCW1206100RFKEA

VISHAY DALE

RESISTOR, THICK FILM, 100 OHM, 250mW, 1%

RESISTOR, THICK FILM, 100 OHM, 250mW, 1%; Product Range:VISHAY - CRCW Series; Resistance:100ohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Type:Thick Film; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,498

1+ $0.098 10+ $0.036 100+ $0.028 1000+ $0.01 more…

Buy
  • 7,498 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
Suggested Substitutes
90W3546
ERJ-8ENF1000V

ERJ-8ENF1000V

PANASONIC ELECTRONIC COMPONENTS

RES, THICK FILM, 100R, 250mW, 1%, 1206, FULL REEL

RES, THICK FILM, 100R, 250mW, 1%, 1206, FULL REEL; Product Range:PANASONIC - ERJ Series; Resistance:100ohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Type:Thick Film ;RoHS Compliant: Yes

  Write a Review | Ask a Question

95,000

5000+ $0.007 10000+ $0.006

Buy
  • 95,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15
64R5429
ERJ-8ENF1000V

ERJ-8ENF1000V

PANASONIC ELECTRONIC COMPONENTS

RESISTOR, THICK FILM, 100 OHM, 250mW, 1%

RESISTOR, THICK FILM, 100 OHM, 250mW, 1%; Product Range:PANASONIC - ERJ Series; Resistance:100ohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Type:Thick Film; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,276

1+ $0.105 50+ $0.038 100+ $0.03 250+ $0.021 more…

Buy
  • 4,276 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
61M5539
CRCW1206100RFKEA

CRCW1206100RFKEA

VISHAY DRALORIC

RESISTOR, 100R, 0.25W, 1%, 1206, SMD

RESISTOR, 100R, 0.25W, 1%, 1206, SMD; Product Range:VISHAY - CRCW Series; Resistance:100ohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.039 250+ $0.035 1000+ $0.034 5000+ $0.03 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15

Associated Products


Customers Also Bought