Low

VISHAY  CRCW060368K0FKEAHP  Surface Mount Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 68 kohm, 250 mW, 1%, 75 V

VISHAY CRCW060368K0FKEAHP
Technical Data Sheet (103.79KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
Voltage Rating:
Resistor Case Style:
Power Rating:
Resistance Tolerance:
Product Range:
Packaging:
Resistor Element Type:
Temperature Coefficient:
Automotive Qualifications Standard:

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

CRCW060368K0FKEAHP

Surface Mount Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 68 kohm, 250 mW, 1%, 75 V

VISHAY

0

Price for: Each (Supplied on Full Reel)

5000+ $0.025 10000+ $0.022 25000+ $0.021 50000+ $0.018

Buy