Low

CRCW06032K49FKEA - 

Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 2.49 kohm, 100 mW, - 1%, 75 V

CRCW06032K49FKEA - Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 2.49 kohm, 100 mW, - 1%, 75 V

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW06032K49FKEA
Newark Part No.:
61M5352
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.49kohm
:
CRCW Series
:
75V
:
Thick Film
:
0603 [1608 Metric]
:
100mW
:
± 1%
:
Cut Tape
:
± 100ppm/K
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

SMD Chip Resistor, 2.49 kohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

2,476 in stock
Add

VISHAY

Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 2.49 kohm, 100 mW, - 1%, 75 V

10,000 in stock

Each (Supplied on Full Reel)

5000+ $0.005 10000+ $0.004

Add
0

Each (Supplied on Full Reel)

20000+ $0.007 50000+ $0.005 100000+ $0.004

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

53,058 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 3/11/19
$0.10 $ 0.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + $0.10
25 + $0.042
50 + $0.03
100 + $0.017
250 + $0.014
500 + $0.011
1000 + $0.008
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.