Low

VISHAY DRALORIC  CRCW040224K9FKED  RESISTOR, 0402, 24K9, 1%, FULL REEL

VISHAY DRALORIC-CRCW040224K9FKED-RESISTOR, 0402, 24K9, 1%, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY DRALORIC
  • Newark Part No.: 24W2121
  • Manufacturer Part No CRCW040224K9FKED

Product Information


  • MSL: MSL 1 - Unlimited
  • Packaging: Tape & Reel
  • Power Rating: 63mW
  • Product Range: VISHAY - CRCW Series
  • Resistance: 24.9kohm
  • Resistance Tolerance: ± 1%
  • Resistor Case Style: 0402 [1005 Metric]
  • Resistor Element Material: Thick Film
  • SVHC: No SVHC (16-Dec-2013)
  • Temperature Coefficient: ± 100ppm/°C
  • Voltage Rating: 50V

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/2/15


Substitutes

  • 52K6876 - VISHAY DALE-CRCW040224K9FKED-RESISTOR, THICK FILM, 24.9KOHM, 63mW, 1%
  • 42K3444 - VISHAY DALE-CRCW040224K9FKED-RESISTOR, THICK FILM, 24.9KOHM, 63mW, 1%, FULL REEL
  • 73T6498 - PANASONIC-ERJ-2RKF2492X-THICK FILM, RESISTOR, 24.9KOHM, 63mW, ±0.5%
View all Substitutes

Price for: Tape & Reel Full 1

Minimum order quantity: 10000

Order multiple quantity: 10000

Price: $0.006

Buy

Price

Quantity List Price
10000 - 19999 $0.006
20000 - 29999 $0.005
30000+ $0.003

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
52K6876
CRCW040224K9FKED

CRCW040224K9FKED

VISHAY DALE

RESISTOR, THICK FILM, 24.9KOHM, 63mW, 1%

RESISTOR, THICK FILM, 24.9KOHM, 63mW, 1%; Product Range:VISHAY - CRCW Series; Resistance:24.9kohm; Power Rating:63mW; Resistance Tolerance:± 1%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Type:Thick Film; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10,834

1+ $0.085 10+ $0.018 100+ $0.015 1000+ $0.013

Buy
  • 10,834 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
42K3444
CRCW040224K9FKED

CRCW040224K9FKED

VISHAY DALE

RESISTOR, THICK FILM, 24.9KOHM, 63mW, 1%, FULL REEL

RESISTOR, THICK FILM, 24.9KOHM, 63mW, 1%, FULL REEL; Product Range:VISHAY - CRCW Series; Resistance:24.9kohm; Power Rating:63mW; Resistance Tolerance:± 1%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Type:Thick Film ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

10000+ $0.006 30000+ $0.005 50000+ $0.003

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
Contact me when back in stock
Suggested Substitutes
73T6498
ERJ-2RKF2492X

ERJ-2RKF2492X

PANASONIC ELECTRONIC COMPONENTS

THICK FILM, RESISTOR, 24.9KOHM, 63mW, ±0.5%

THICK FILM, RESISTOR, 24.9KOHM, 63mW, ±0.5%; Product Range:PANASONIC - ERJ Series; Resistance:24.9kohm; Power Rating:63mW; Resistance Tolerance:± 1%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Type:Thick Film; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,485

1+ $0.085 50+ $0.021 100+ $0.016 250+ $0.011 more…

Buy
  • 9,485 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15
94W3291
MC00625W0402124K9

MC00625W0402124K9

MULTICOMP

RESISTOR, 24K9, 0.063W, 1%, 0402, REEL, FULL REEL

RESISTOR, 24K9, 0.063W, 1%, 0402, REEL, FULL REEL; Product Range:MULTICOMP - MC Series; Resistance:24.9kohm; Power Rating:62.5mW; Resistance Tolerance:± 1%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Type:Thick Film ;RoHS Compliant: Yes

  Write a Review | Ask a Question

40,000

1+ $0.001 Promotional price 10000+ $0.001 Promotional price 30000+ $0.001 Promotional price 50000+ $0.001 Promotional price

Buy

(Available until stock is exhausted)

  • 40,000 in stock for same day shipping

see cut-off times

94W5381
MC00625W0402124K9

MC00625W0402124K9

MULTICOMP

RESISTOR, 24K9, 0.063W, 1%, 0402

RESISTOR, 24K9, 0.063W, 1%, 0402; Product Range:MULTICOMP - MC Series; Resistance:24.9kohm; Power Rating:62.5mW; Resistance Tolerance:± 1%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Type:Thick Film; Voltage Rating:50V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,860

1+ $0.001 Promotional price 10+ $0.001 Promotional price 100+ $0.001 Promotional price 1000+ $0.001 Promotional price

Buy

(Available until stock is exhausted)

  • 9,860 in stock for same day shipping

see cut-off times

61M5293
CRCW040224K9FKED

CRCW040224K9FKED

VISHAY DRALORIC

RESISTOR, 0402, 24K9, 1%

RESISTOR, 0402, 24K9, 1%; Product Range:VISHAY - CRCW Series; Resistance:24.9kohm; Power Rating:63mW; Resistance Tolerance:± 1%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,501

1+ $0.031 250+ $0.03 1000+ $0.018 5000+ $0.012 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15

Associated Products


Customers Also Bought