Low

VISHAY  AC05000004709JAC00  Through Hole Resistor, Wirewound, 47 ohm, Axial Leaded, 5 W, ± 5%, AC Series

VISHAY AC05000004709JAC00
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
AC05000004709JAC00
Newark Part No.:
01H0201
Product Range
AC Series
Also Known As
232232905479 AC05W47R00J
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
47ohm
Voltage Rating:
-
Resistor Case Style:
Axial Leaded
Power Rating:
5W
Resistance Tolerance:
± 5%
Product Range:
AC Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
-10ppm/K to -80ppm/K
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Also Known As

232232905479 AC05W47R00J

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.