VISHAY  AC05000001501JAC00  Through Hole Resistor, Wirewound, AC Series, 1.5 kohm, 5 W, ± 5%, Axial Leaded

VISHAY AC05000001501JAC00

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 01H0157
  • Manufacturer Part No AC05000001501JAC00

Product Overview


Also Known As

232232905152 AC05W1K500J

Product Range

Back to top

Product Information


  • Product Range AC Series
  • Resistance 1.5kohm
  • Power Rating 5W
  • Resistance Tolerance ± 5%
  • Voltage Rating -
  • Resistor Case Style Axial Leaded
  • Resistor Element Type Wirewound
  • Temperature Coefficient +100ppm/K to +180ppm/K
  • Resistor Terminals Axial Leaded
  • SVHC To Be Advised

Availability

Availability:  0

    More stock available week commencing 7/25/16

Non-Cancelable / Non Returnable

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 1000

Order multiple quantity: 500

Price: $0.386 $0.386

Buy

Price

Quantity List Price
100+ $0.386
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought