VISHAY  AC01000004708JA100  Through Hole Resistor, Wirewound, AC Series, 4.7 ohm, 1 W, ± 5%, Axial Leaded

VISHAY AC01000004708JA100

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 01H0052
  • Manufacturer Part No AC01000004708JA100

Product Overview


Also Known As

230632833478 AC01W4R700J

Product Range

Back to top

Product Specifications, Documents & More


  • Power Rating: 1W
  • Product Range: AC Series
  • Resistance: 4.7ohm
  • Resistance Tolerance: ± 5%
  • Resistor Case Style: Axial Leaded
  • Resistor Element Material: Wirewound
  • Resistor Terminals: Axial Leaded
  • SVHC: To Be Advised
  • Temperature Coefficient: ± 600ppm/°C
  • Voltage Rating: -

Availability

Availability:  585

Available until stock is exhausted


  • 585 in stock for same day shipping

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.465 $0.465

Buy

Price

Quantity List Price
1 - 49 $0.465
50 - 99 $0.381
100+ $0.316
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
55T6547
MCKNP01SJ047JA10

MCKNP01SJ047JA10

MULTICOMP

Through Hole Wirewound Resistor, MCKNP Series, 4.7 ohm, 1 W, - 5%, Axial Leaded

1,058 

Price for: Each 1

1+ $0.218 10+ $0.201 25+ $0.184 50+ $0.166

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 7/11/16

Associated Products


Customers Also Bought