VISHAY  AC01000001007JA100  Through Hole Resistor, Wirewound, AC Series, 0.1 ohm, 1 W, ± 5%, Axial Leaded

VISHAY AC01000001007JA100

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 28X1986
  • Manufacturer Part No AC01000001007JA100

Product Overview


Also Known As

230632833107 AC01W0R100J

Product Range

Back to top

Product Information


  • Product Range AC Series
  • Resistance 0.1ohm
  • Power Rating 1W
  • Resistance Tolerance ± 5%
  • Voltage Rating -
  • Resistor Case Style Axial Leaded
  • Resistor Element Type Wirewound
  • Temperature Coefficient ± 600ppm/°C
  • SVHC To Be Advised
  • Packaging / Drawing / Footprint (93.12KB) EN
  • Availability

    Availability:  1,000


    • 1,000 in stock for same day shipping
     
    Check stock and lead times
      More stock available week commencing 6/20/16

    Price for: Each (Supplied on Full Reel)

    Minimum order quantity: 1000

    Order multiple quantity: 1000

    Price: $0.188 $0.188

    Buy

    Price

    Quantity List Price
    1000 - 1999 $0.188
    2000 - 4999 $0.181
    5000 - 9999 $0.179
    10000+ $0.175
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    41M1129
    AC01000001007JA100

    AC01000001007JA100

    VISHAY

    Through Hole Resistor, Wirewound, AC Series, 0.1 ohm, 1 W, ± 5%, Axial Leaded

    Availability:​ 978  

    Price for: Each (Supplied on Cut Tape)

    1+ $0.161 Promotional price 50+ $0.161 Promotional price 100+ $0.161 Promotional price 500+ $0.161 Promotional price

    Buy

    see cut-off times

    More stock available week commencing 8/8/16
    Suggested Substitutes
    55T6526
    MCKNP01SJ010KA10

    MCKNP01SJ010KA10

    MULTICOMP

    Through Hole Wirewound Resistor, MCKNP Series, 0.1 ohm, 1 W, - 5%, Axial Leaded

    Availability:​ 4,816  

    Price for: Each

    1+ $0.23 10+ $0.212 25+ $0.194 50+ $0.175 More pricing

    Buy

    Freight Charge: $20.00 once per order

    Delivery in 5-7 days for in stock items

    More stock available week commencing 10/3/16

    Associated Products


    Customers Also Bought