Low

VISHAY DRALORIC  AC01000001001JA100  RESISTOR, WIREWOUND, 1KOHM, 1W, 5%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY DRALORIC
  • Newark Part No.: 01H0015
  • Manufacturer Part No AC01000001001JA100

Product Information


  • Power Rating: 1W
  • Product Range: VISHAY - AC Series
  • Resistance: 1kohm
  • Resistance Tolerance: ± 5%
  • Resistor Case Style: Axial Leaded
  • Resistor Element Material: Wirewound
  • Resistor Terminals: Axial Leaded
  • SVHC: No SVHC (16-Dec-2013)
  • Temperature Coefficient: +140, -80ppm/°C
  • Voltage Rating: 32V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/2/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $0.216

Buy

Price

Quantity List Price
1000 - 1999 $0.216
2000 - 4999 $0.204
5000 - 9999 $0.176
10000+ $0.163

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought