Low

XT9MNLANA8M - 

Crystal, Surface Mount, 8 MHz, SMD, 11.1mm x 4.7mm, 50 ppm, 10 pF, 30 ppm, XT9M Series

XT9MNLANA8M - Crystal, Surface Mount, 8 MHz, SMD, 11.1mm x 4.7mm, 50 ppm, 10 pF, 30 ppm, XT9M Series

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
XT9MNLANA8M
Newark Part No.:
18C1472
Product Range
XT9M Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8MHz
:
SMD, 11.1mm x 4.7mm
:
50ppm
:
10pF
:
30ppm
:
XT9M Series
:
-10°C
:
70°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The XT9MNLANA8M is a Low Profile SMD Crystal Oscillator with wide frequency range. This part is a miniature AT cut strip crystal unit packaged for surface mounting.
  • Low Cost
  • Industry Standard
  • Ageing ±5ppm Per Year Max
  • 500MΩ Insulation Resistance

Applications

Clock & Timing, Clock & Timing

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

724 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

9,000 Further stock expected to ship on Mar 22, 2018

More stock available week commencing 4/23/18
$0.95 $ 0.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.95
10 + $0.793
25 + $0.775
50 + $0.756
100 + $0.738
500 + $0.674
1000 + $0.556
2500 + $0.478
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.