Low

VISHAY  XT9M20ANA4M096  Crystal, Surface Mount, 4.096 MHz, SMD, 11.1mm x 4.7mm, 50 ppm, 20 pF, 30 ppm, XT9M Series

VISHAY XT9M20ANA4M096
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
XT9M20ANA4M096
Newark Part No.:
18C1441
Product Range
XT9M Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Nom:
4.096MHz
Crystal Case:
SMD, 11.1mm x 4.7mm
Frequency Stability + / -:
50ppm
Load Capacitance:
20pF
Frequency Tolerance + / -:
30ppm
Product Range:
XT9M Series
Operating Temperature Min:
-10°C
Operating Temperature Max:
70°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.