Low

VISHAY  XT38TTA32K768  Crystal, 32.768 kHz, SMD, 8mm x 4.5mm, 50 ppm, 50 ppm

VISHAY XT38TTA32K768
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
XT38TTA32K768
Newark Part No.:
18C1425
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Nom:
32.768kHz
Crystal Case:
SMD, 8mm x 4.5mm
Frequency Stability + / -:
50ppm
Load Capacitance:
-
Frequency Tolerance + / -:
50ppm
Product Range:
-
Operating Temperature Min:
-10°C
Operating Temperature Max:
60°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.