Low

WSR3R1000FEB - 

SMD Current Sense Resistor, 0.1 ohm, WSR Series, 4527 [11470 Metric], 3 W, ± 1%, Metal Strip

WSR3R1000FEB - SMD Current Sense Resistor, 0.1 ohm, WSR Series, 4527 [11470 Metric], 3 W, ± 1%, Metal Strip

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
WSR3R1000FEB
Newark Part No.:
67P2922
Product Range
WSR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.1ohm
:
WSR Series
:
4527 [11470 Metric]
:
3W
:
± 1%
:
Metal Strip
:
Cut Tape
:
± 75ppm/°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $1.20 10+ $1.11 25+ $1.01 50+ $0.939 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1500+ $0.461 3000+ $0.455 6000+ $0.436

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $1.18 10+ $1.08 25+ $0.98 50+ $0.879 More Pricing...

Add
0

Each (Supplied on Full Reel)

1000+ $0.816 2000+ $0.784 3000+ $0.767 5000+ $0.69

Add

VISHAY

SMD Current Sense Resistors, AEC-Q200 WSR Series, 0.1 ohm, 3 W, - 1%

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.32 $ 1.32
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.32
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.