Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSLP0805R0330FEA SMD Current Sense Resistor, 0.033 ohm, WSLP Series, 0805 [2012 Metric], 500 mW, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/5016499.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSLP0805R0330FEACopy
Newark Part No.
Full Reel05T6679
Cut Tape05T6678
Product RangeWSLP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.584 | $2,920.00 |
| Total Price | $2,920.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 50+ | $0.584 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.442 |
| 6000+ | $0.426 |
| 10000+ | $0.417 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP0805R0330FEACopy
Newark Part No.
Full Reel05T6679
Cut Tape05T6678
Product RangeWSLP Series
Technical Datasheet
Resistance0.033ohm
Product RangeWSLP Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.406mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.033ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.25mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLP Series
Power Rating
500mW
Resistor Technology
Metal Strip
Product Length
2.01mm
Product Height
0.406mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSLP0805R0330FEA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
