Low

VISHAY  WSH28188L000FEA  SMD Current Sense Resistor, 0.008 ohm, 5 W, 2818 [7146 Metric], ± 1%, WSH2818 Series

VISHAY WSH28188L000FEA
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
WSH28188L000FEA
Newark Part No.:
79T5813
Product Range
WSH2818 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Resistance:
0.008ohm
Power Rating:
5W
Resistor Case Style:
2818 [7146 Metric]
Resistance Tolerance:
± 1%
Product Range:
WSH2818 Series
Packaging:
Cut Tape
Resistor Element Type:
Metal Strip
Temperature Coefficient:
± 75ppm/°C
Automotive Qualifications Standard:
AEC-Q200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.