Low

VISHAY DALE  WSC4527165R0FEA  RESISTOR, WIREWOUND, 165 OHM, 2W, SMD, 0.01, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY DALE
  • Newark Part No.: 65K4021
  • Manufacturer Part No WSC4527165R0FEA

Product Information


  • MSL: MSL 1 - Unlimited
  • Packaging: Tape & Reel
  • Power Rating: 2W
  • Product Range: VISHAY - WSC Series
  • Resistance: 165ohm
  • Resistance Tolerance: ± 1%
  • Resistor Case Style: -
  • Resistor Element Material: Wirewound
  • SVHC: To Be Advised
  • Temperature Coefficient: ± 20ppm/°C
  • Voltage Rating: -

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/29/14

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 1200

Order multiple quantity: 1200

Price: $0.896

Buy

Price

Quantity List Price
1200 - 2399 $0.896
2400 - 3599 $0.835
3600 - 5999 $0.801
6000+ $0.779

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought