Low

VISHAY  TNPW06031K58BEEA  SMD Chip Resistor, Thin Film, 1.58 kohm, 75 V, 0603 [1608 Metric], 63 mW, ± 0.1%, TNPW Series

VISHAY TNPW06031K58BEEA
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TNPW06031K58BEEA
Newark Part No.:
05R3264
Product Range
TNPW Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
1.58kohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
63mW
Resistance Tolerance:
± 0.1%
Product Range:
TNPW Series
Packaging:
Tape & Reel
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/K
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products