Low

VISHAY  RS005100K0FS73  Through Hole Resistor, Wirewound, 100 kohm, Axial Leaded, 5 W, ± 1%, RS Series

VISHAY RS005100K0FS73
Technical Data Sheet (174.24KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resistance:
100kohm
Voltage Rating:
-
Resistor Case Style:
Axial Leaded
Power Rating:
5W
Resistance Tolerance:
± 1%
Product Range:
RS Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 20ppm/°C
Automotive Qualifications Standard:
-
Resistor Terminals:
Axial Leaded
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.