Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoROX200250KFKELCopy
Newark Part No.65K1900
Product RangeROX Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoROX200250KFKELCopy
Newark Part No.65K1900
Product RangeROX Series
Technical Datasheet
Resistance250kohm
Product RangeROX Series
Power Rating6W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating15kV
Resistor TechnologyMetal Oxide
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Voltage
Product Diameter7.87mm
Product Length54.61mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The ROX series from Vishay are high voltage metal oxide resistors. They are excellent choice for high voltage systems with the advantage of high wattage and space saving dimensions. It is suitable for special purpose and oil bath or open air operation. It has high temperature fired cermet film element, high purity 96% alumina (tubular or solid) core and solder-coated copper terminals. Typical applications include HV power supplies, laboratory equipment, power control and aeronautical.
- Resistance range from 100 ohm to 3Gohm
- Available in ±10%, ±5%, ±2% and ±1% tolerance
- High voltage up to 45KV
- Temperature coefficient is ±200ppm/°C (standard), ±100ppm/°C and ±50ppm/°C
- Matched sets available
- Blue flame-retardant epoxy/black flameproof silicone coating
- Through-hole mounting
- High voltage, high power resistor
Technical Specifications
Resistance
250kohm
Power Rating
6W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Oxide
Resistor Type
High Voltage
Product Length
54.61mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
ROX Series
Resistance Tolerance
± 1%
Voltage Rating
15kV
Temperature Coefficient
± 100ppm/°C
Product Diameter
7.87mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
