Low

VISHAY  RNX03810M0FKLB  Through Hole Resistor, Metal Oxide, 10 Mohm, 1.5 kV, Axial Leaded, 1 W, ± 1%, RNX Series

VISHAY RNX03810M0FKLB
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
RNX03810M0FKLB
Newark Part No.:
91B8410
Product Range
RNX Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
10Mohm
Voltage Rating:
1.5kV
Resistor Case Style:
Axial Leaded
Power Rating:
1W
Resistance Tolerance:
± 1%
Product Range:
RNX Series
Resistor Element Type:
Metal Oxide
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Through Hole Resistor, Metal Oxide, 10 Mohm, 1.5 kV, Axial Leaded, 1 W, ± 1%, RNX Series

VISHAY

166 in stock

Price for: Each

1+ $4.06 10+ $3.05 100+ $2.03 500+ $1.58 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.