Low

VISHAY  RN55D3573FB14  Through Hole Resistor, Metal Film, 357 kohm, 200 V, Axial Leaded, 125 mW, ± 1%, RN Series

VISHAY RN55D3573FB14
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
RN55D3573FB14
Newark Part No.:
38C8497
Product Range
RN Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Resistance:
357kohm
Voltage Rating:
200V
Resistor Case Style:
Axial Leaded
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
RN Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.