New to Newark/element14? Start here
2013/05/25

Spotted an Error? Print Page Share this page

VISHAY DALE - RH0501R500FC02 - RESISTOR WIREWOUND, 1.5 OHM, 50W, 1%

VISHAY DALERH0501R500FC02
Image is for illustrative purposes only.
Please refer to product description
VISHAY DALE
Manufacturer:
VISHAY DALE
Newark Part Number:
01F9896
Manufacturer Part No:
RH0501R500FC02

Technical Data Sheet (192.70KB) EN
Technical Data Sheet (192.70KB) EN

Product Information
  • RESISTOR WIREWOUND, 1.5 OHM, 50W, 1%
  • Product Range: VISHAY DALE - RH Series Wirewound Resistors
  • Resistance: 1.5ohm
  • Power Rating: 50W
  • Resistance Tolerance: ± 1%
  • Resistor Element Type: Wirewound
  • Temperature Coefficient: ± 50ppm/°C
  • RoHS Compliant: No

Availability

144 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $5.58  

  1. Qty

Price

Qty Price
1  - 9 $5.58
10  - 24 $5.01
25  - 49 $4.82
50  - 99 $4.46
100  - 199 $4.02
200  - 499 $3.69
500  - 999 $3.56
1000+  $3.05
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
RH0501R500FE02

VISHAY DALE

RESISTOR WIREWOUND, 1.5 OHM, 50W, 1%

Product Range:VISHAY DALE - RH Series Wirewound Resistors; Resistance:1.5ohm; Power Rating:50W; Resistance Tolerance:± 1%; Resistor Element Type:Wirewound;

455
Price
For: 1 Each
1+
$4.66
10+
$4.19
25+
$4.03
50+
$3.73
more...

455 available to ship today
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
120-5

WAKEFIELD SOLUTIONS

THERMAL GREASE, TUBE 5OZ

Dispensing Method:Tube; Weight:5oz; Chemical Color:White; Color:White; Features:Excellent thermal resistance of only 0.05°C/W for a 0.001 in. film with an area of one square inch. ;

711
Price
For: 1 Each
1+
$21.03
10+
$19.32
100+
$16.58
500+
$14.97
more...

711 available to ship today
120-2

WAKEFIELD SOLUTIONS

THERMAL GREASE, JAR, 2OZ

Dispensing Method:Jar; Weight:2oz; Chemical Color:White; Color:White ; RoHS Compliant: Yes;

606
Price
For: 1 Each
1+
$9.93
10+
$9.12
100+
$7.83
500+
$7.07
more...

606 available to ship today
24-6040-0027

KESTER SOLDER

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

External Diameter - Metric:0.787mm; External Diameter - Imperial:0.031"; Solder Gauge AWG:21AWG; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:190°C;

360
Price
For: 1 Each
1+
$34.65
25+
$31.71
50+
$29.11
100+
$27.72
more...

360 available to ship today
TC201T

WELLER

SOLDERING PENCIL WITH PTA7 SOLDERING TIP

Output Power:42W; For Use With:Wellers WTCPT Soldering Station & PT Series Soldering Tips; Height:1.625"; Leaded Process Compatible:No; Length:10.5";

230
Price
For: 1 Each
1+
$91.00

230 available to ship today
4004

DURATOOL (FORMERLY FROM SPC)

ADJUSTABLE TEMPERATURE SOLDERING STATION

Supply Voltage V AC:24V; Heat Temperature Range:+300°F to +900°F; Pencil Power Rating:40W ; RoHS Compliant: NA;

126
Price
For: 1 Each
1+
$146.02

126 available to ship today
7SASL

EREM

PRECISION TWEEZER, 4.5IN

Tweezer Type:Curved; Overall Length:4.5"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Overall Length:120mm ;

412
Price
For: 1 Each
1+
$14.00

412 available to ship today
CFR0S2JE012KIL

MULTICOMP

RESISTOR KIT, CARBON FILM

Kit Contents:100-Pcs of Each 73 Values 10ohm to 1Mohm Axial Resistors; No. of Pins:2; Power Rating:500mW; Range of Resistor Values:10ohm to 1Mohm; Resistance Tolerance:± 5%;

39
Price
For: 1 Kit
1+
$109.98
2+
$101.00
3+
$93.89

39 available to ship today
CFR0S2JE006KIL

MULTICOMP

RESISTOR KIT, CARBON FILM

Kit Contents:100-Pcs of Each 37 Values 10ohm to 1Mohm Axial Resistors; No. of Pins:2; Power Rating:500mW; Range of Resistor Values:10ohm to 1Mohm; Resistance Tolerance:± 5%;

23
Price
For: 1 Kit
1+
$53.96
2+
$49.57
3+
$46.08

23 available to ship today
MC0805WAFE024-KIT

MULTICOMP

RESISTOR BINDER KIT

Kit Contents:100-Pcs of Each 121 Values 10ohm to 910kohm 0805 Size Resistors; For Use With:0805, E24 Series; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ; RoHS Compliant: Yes;

13
Price
For: 1 Each
1+
$193.60
2+
$175.20

13 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(VISHAY DALE) OR (Through Hole Resistors) OR (RH0501R500FC02)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

VISHAY DALE RH0501R500FE02
1 Each
$4.66

Accessories

 

WAKEFIELD SOLUTIONS
120-5
1 Each
$21.03
 
 

WAKEFIELD SOLUTIONS
120-2
1 Each
$9.93
 
 

KESTER SOLDER
24-6040-0027
1 Each
$34.65