Low

VISHAY  PBG1220300G02  DUAL LINEAR BAR GRAPH

VISHAY PBG1220300G02
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
PBG1220300G02
Newark Part No.:
91B3091
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage Min:
245VAC
Supply Voltage Max:
265VAC
Backlighting Colour:
Neon Orange
No. of Digits / Alpha:
-
Display Size:
-
Screen Size:
-
Panel Cutout Height:
-
Panel Cutout Width:
-
Panel Cutout Diameter:
-
Operating Temperature Min:
0°C
Operating Temperature Max:
55°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products