Low

VISHAY DALE  LVR05R0800FE73  RESISTOR, PRECISION, 0.08 OHM 1%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY DALE
  • Newark Part No.: 97K3943
  • Manufacturer Part No LVR05R0800FE73

Product Information


  • Power Rating: 5W
  • Product Range: LVR05 Series
  • Resistance: 0.08ohm
  • Resistance Tolerance: ± 1%
  • Resistor Case Style: Axial Leaded
  • Resistor Element Material: Wirewound
  • SVHC: No SVHC (17-Dec-2014)
  • Temperature Coefficient: ± 1000ppm/°C
  • Voltage Rating: 630mV

Availability

Availability:  100

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/20/15

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Unit Price: $2.35

Buy

Price

Quantity List Price
1 - 99 $2.35
100 - 249 $2.11
250 - 499 $1.92
500 - 999 $1.77
1000+ $1.31

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought