Low

VISHAY DALE  IMC1210SY6R8K  WIREWOUND INDUCTOR 6.8UH 204MA 10% 40MHZ, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY DALE
  • Newark Part No.: 18C6801
  • Manufacturer Part No IMC1210SY6R8K

Product Information


  • Core Material: Iron
  • DC Current Rating: 204mA
  • DC Resistance Max: 1.8ohm
  • High Frequency Inductor Case: 1210 [3225 Metric]
  • Inductance: 6.8µH
  • Inductance Tolerance: ± 10%
  • Inductor Case Style: 1210 [3225 Metric]
  • Inductor Construction: Wirewound
  • Packaging: Tape & Reel
  • Product Range: IMC-1210 Series
  • Q Factor: 30
  • SVHC: To Be Advised
  • Self Resonant Frequency: 40MHz

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 10/5/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2000

Order multiple quantity: 2000

Unit Price: $0.263

Buy

Price

Quantity List Price
2000 - 3999 $0.263
4000 - 5999 $0.245
6000+ $0.228

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
53K5243
IMC1210ER6R8K

IMC1210ER6R8K

VISHAY DALE

WIREWOUND INDUCTOR 6.8UH 204MA 10% 40MHZ

WIREWOUND INDUCTOR 6.8UH 204MA 10% 40MHZ; Product Range:IMC-1210 Series; Inductance:6.8 H; Inductance Tolerance: 10%; High Frequency Inductor Case:1210 [3225 Metric]; Self Resonant Frequency Min:40MHz; DC Resistance Max:1.8ohm ;RoHS Compliant: Yes

135

1+ $0.267 Promotional price 50+ $0.247 Promotional price 100+ $0.247 Promotional price 500+ $0.247 Promotional price More pricing

Buy

(Available until stock is exhausted)

  • 135 in stock for same day shipping

see cut-off times

Customers Also Bought