Low

VISHAY DALE  IMC1210SY4R7K  WIREWOUND INDUCTOR 4.7UH 224MA 10% 50MHZ, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY DALE
  • Newark Part No.: 18C6799
  • Manufacturer Part No IMC1210SY4R7K

Product Information


  • Core Material: Iron
  • DC Current Rating: 224mA
  • DC Resistance Max: 1.5ohm
  • High Frequency Inductor Case: 1210 [3225 Metric]
  • Inductance: 4.7µH
  • Inductance Tolerance: ± 10%
  • Inductor Case Style: 1210 [3225 Metric]
  • Inductor Construction: Wirewound
  • Packaging: Tape & Reel
  • Product Range: VISHAY - IMC-1210 Series
  • Q Factor: 30
  • SVHC: To Be Advised
  • Self Resonant Frequency: 50MHz

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/6/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2000

Order multiple quantity: 2000

Price: $0.263

Buy

Price

Quantity List Price
2000 - 3999 $0.263
4000 - 5999 $0.245
6000+ $0.228

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
53K5239
IMC1210ER4R7K

IMC1210ER4R7K

VISHAY DALE

WIREWOUND INDUCTOR 4.7UH 224MA 10% 50MHZ

WIREWOUND INDUCTOR 4.7UH 224MA 10% 50MHZ; Product Range:VISHAY - IMC-1210 Series; Inductance:4.7µH; Inductance Tolerance:± 10%; High Frequency Inductor Case:1210 [3225 Metric]; Self Resonant Frequency Min:50MHz; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3

1000+ $0.212 2500+ $0.20

Buy
    Per the manufacturer, more stock expected week of 3/30/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
49W7878
ELJ-FA4R7KF

ELJ-FA4R7KF

PANASONIC ELECTRONIC COMPONENTS

INDUCTOR, WIRE-WOUND, 4.7UH, SMD

INDUCTOR, WIRE-WOUND, 4.7UH, SMD; Product Range:PANASONIC - ELJ-FA Series; Inductance:4.7µH; Inductance Tolerance:± 10%; Inductor Construction:Wirewound; DC Resistance Max:1.5ohm; RMS Current (Irms):165mA; Saturation Current (Isat):-;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,180

1+ $0.456 10+ $0.324 100+ $0.259 250+ $0.168 more…

Buy

(Available until stock is exhausted)

  • 1,180 in stock for same day shipping

see cut-off times

06X4966
CMH322522-4R7KL

CMH322522-4R7KL

BOURNS

INDUCTOR, 4.7UH, 10%, 0.22A, SMD

INDUCTOR, 4.7UH, 10%, 0.22A, SMD; Product Range:BOURNS - CMH322522 Series; Inductance:4.7µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:1.5ohm; RMS Current (Irms):220mA; Saturation Current (Isat):-;;RoHS Compliant: Yes

  Write a Review | Ask a Question

802

1+ $0.545 250+ $0.412 500+ $0.367 1000+ $0.331 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15

Customers Also Bought