Low

VISHAY  IM02EBR68K  Axial Leaded High Frequency Inductor, Molded, IM Series, 680 nH, 495 mA, 0.6 ohm, ± 10%, 275 MHz

VISHAY IM02EBR68K
Technical Data Sheet (82.84KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
IM Series
Inductance:
680nH
DC Current Rating:
495mA
DC Resistance Max:
0.6ohm
Inductance Tolerance:
± 10%
Self Resonant Frequency Min:
275MHz
Packaging:
Each
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.