Low

VISHAY  IM02EBR10K  Axial Leaded High Frequency Inductor, Molded, IM Series, 100 nH, 1.35 A, 0.08 ohm, ± 10%, 680 MHz

VISHAY IM02EBR10K
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IM02EBR10K
Newark Part No.:
53K5263
Product Range
IM Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
IM Series
Inductance:
100nH
DC Current Rating:
1.35A
DC Resistance Max:
0.08ohm
Inductance Tolerance:
± 10%
Self Resonant Frequency Min:
680MHz
Packaging:
Each
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Axial Leaded High Frequency Inductor, Molded, IM Series, 100 nH, 130 mA, 3.7 ohm, ± 10%, 50 MHz

VISHAY

1 in stock

Price for: Each

1+ $2.21 10+ $2.04 25+ $1.59 100+ $1.22 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.