Low

VISHAY  IM02EB2R2K  Axial Leaded High Frequency Inductor, Molded, IM Series, 2.2 µH, 395 mA, 0.4 ohm, ± 10%, 115 MHz

VISHAY IM02EB2R2K
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IM02EB2R2K
Newark Part No.:
53K5279
Product Range
IM Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
IM Series
Inductance:
2.2µH
DC Current Rating:
395mA
DC Resistance Max:
0.4ohm
Inductance Tolerance:
± 10%
Self Resonant Frequency Min:
115MHz
Packaging:
Each
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.