Low

VISHAY  ILBB0603ER300V  Ferrite Bead, 30 ohm, 0603 [1608 Metric], ILBB-0603 Series, 500 mA, 0.09 ohm, ± 25%

VISHAY ILBB0603ER300V
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
ILBB0603ER300V
Newark Part No.:
53K5034
Product Range
ILBB-0603 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Impedance @ 100Mhz:
30ohm
Ferrite Case Style:
0603 [1608 Metric]
Product Range:
ILBB-0603 Series
DC Current Rating:
500mA
DC Resistance Max:
0.09ohm
Impedance Tolerance:
± 25%
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.