Low

VISHAY  IHLP5050CEER2R2M01  Surface Mount Power Inductor, IHLP-5050CE-01 Series, 2.2 µH, 16 A, 29 A, Shielded, 8000 µohm

VISHAY IHLP5050CEER2R2M01
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IHLP5050CEER2R2M01
Newark Part No.:
53K4883
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Product Range:
IHLP-5050CE-01 Series
Inductance:
2.2µH
RMS Current (Irms):
16A
Saturation Current (Isat):
29A
Inductor Construction:
Shielded
DC Resistance Max:
8000µohm
Power Inductor Case:
13.2mm x 12.9mm x 3.5mm
Inductance Tolerance:
± 20%
Packaging:
Tape & Reel
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.