Low

IHLP2525CZER100M11 - 

Power Inductor (SMD), 10 µH, 4 A, Shielded, 3.5 A, IHLP-2525CZ-11 Series, 6.86mm x 6.47mm x 3mm

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IHLP2525CZER100M11
Newark Part No.:
33R0127
Product Range
IHLP-2525CZ-11 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10µH
:
4A
:
Shielded
:
3.5A
:
IHLP-2525CZ-11 Series
:
6.86mm x 6.47mm x 3mm
:
0.0712ohm
:
± 20%
:
Cut Tape
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The IHLP2525CZER100M11 is a surface mount IHLP® shielded High-current Inductor handles high transient current spikes without saturation. This low profile inductor features excellent DC/DC energy storage up to 1 to 2MHz and an ultra-low buzz noise, due to its composite construction.
  • Shielded construction
  • Lowest DCR/μH
  • Halogen-free

Applications

Power Management, Computers & Computer Peripherals

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

65 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.84 $ 1.84
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.84
10 + $1.38
25 + $1.32
50 + $1.25
100 + $1.19
250 + $1.12
500 + $1.05
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.