Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZER2R2M11
Newark Part No.83R8295
Product RangeIHLP-1616BZ-11 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.602 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$2,408.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZER2R2M11
Newark Part No.83R8295
Product RangeIHLP-1616BZ-11 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.25A
Inductor ConstructionShielded
Product RangeIHLP-1616BZ-11 Series
Saturation Current (Isat)3.25A
Power Inductor Case4.45mm x 4.06mm x 2mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.068ohm
Product Length4.45mm
Product Width4.06mm
Product Height2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Saturation Current (Isat)
3.25A
Inductor Case / Package
-
DC Resistance Max
0.068ohm
Product Width
4.06mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
3.25A
Product Range
IHLP-1616BZ-11 Series
Power Inductor Case
4.45mm x 4.06mm x 2mm
Inductance Tolerance
± 20%
Product Length
4.45mm
Product Height
2mm
Alternatives for IHLP1616BZER2R2M11
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
