Low

VISHAY DALE  IHLP-2525CZ-01 10 20% ER E3  IHLP-2525CZ-01 10 20% ER E3

VISHAY DALE-IHLP-2525CZ-01 10 20% ER E3-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY DALE
  • Newark Part No.: 52M3785
  • Manufacturer Part No IHLP-2525CZ-01 10 20% ER E3

Product Information


Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/27/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2000

Order multiple quantity: 2000

Unit Price: $1.13

Buy

Price

Quantity List Price
2000 - 3999 $1.13
4000 - 5999 $1.06
6000+ $0.993

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
70K9561
IHLP2525CZER100M01

IHLP2525CZER100M01

VISHAY DALE

INDUCTOR, SHIELDED, 10UH, 7A, SMD

INDUCTOR, SHIELDED, 10UH, 7A, SMD; Product Range:VISHAY - IHLP-2525CZ-01 Series; Inductance:10µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.105ohm; RMS Current (Irms):3A; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

402

1+ $2.56 25+ $2.31 50+ $1.85 100+ $1.61 more…

Buy
  • 402 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/11/15

Customers Also Bought