Low

VISHAY  IHHP1008AZER3R3M01  Surface Mount Power Inductor, IHHP-1008AZ-01 Series, 3.3 µH, 1.6 A, 1.6 A, Shielded, 0.228 ohm

VISHAY IHHP1008AZER3R3M01
VISHAY IHHP1008AZER3R3M01
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IHHP1008AZER3R3M01
Newark Part No.:
49Y7931
Technical Datasheet:
See all Technical Docs
VISHAY IHHP1008AZER3R3M01
VISHAY IHHP1008AZER3R3M01

The actual product may differ from image shown

Product Overview

The IHHP-1008AZ-01 series from Vishay are magnetic shielded low profile high current chip inductors featuring powdered iron cores for high saturation current.
  • EIA 1008 (2520 metric) standard chip size
  • Inductance value range from 0.47μH to 4.7μH
  • DC saturation current range from 1.4A to 4.4A
  • DCR value range from 28mohm to 288mohm
  • Low acoustic noise and high efficiency
  • Magnetic alloy power choke coil
  • Operating temperature range from -55°C to 125°C
  • Inductive tolerance is ±20%
  • Low cost and saves board space

 

Product Information

Product Range:
Inductance:
3.3µH
RMS Current (Irms):
1.6A
Saturation Current (Isat):
1.6A
Inductor Construction:
Shielded
DC Resistance Max:
0.228ohm
Power Inductor Case:
2.5mm x 2mm x 1mm
Inductance Tolerance:
± 20%
Packaging:
Tape & Reel
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Power Management
  • Portable Devices
  • Consumer Electronics
  • Computers & Computer Peripherals

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.