Low

IHHP1008ABER4R7M01 - 

Surface Mount Power Inductor, IHHP-1008AB-01 Series, 4.7 µH, 1.6 A, 1.9 A, Shielded, 0.18 ohm

IHHP1008ABER4R7M01 - Surface Mount Power Inductor, IHHP-1008AB-01 Series, 4.7 µH, 1.6 A, 1.9 A, Shielded, 0.18 ohm
IHHP1008ABER4R7M01 - Surface Mount Power Inductor, IHHP-1008AB-01 Series, 4.7 µH, 1.6 A, 1.9 A, Shielded, 0.18 ohm

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IHHP1008ABER4R7M01
Newark Part No.:
49Y7923
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4.7µH
:
1.6A
:
1.9A
:
Shielded
:
0.18ohm
:
2.5mm x 2mm x 1.2mm
:
± 20%
:
Tape & Reel
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The IHHP-1008AB-01 series from Vishay are magnetic shielded low profile high current chip inductors featuring powdered iron cores for high saturation current.
  • EIA 1008 (2520 metric) standard chip size
  • Inductance value range from 0.47μH to 10μH
  • DC saturation current range from 1.2A to 4.8A
  • DCR value range from 20mohm to 468mohm
  • Low acoustic noise and high efficiency
  • Magnetic alloy power choke coil
  • Operating temperature range from -55°C to 125°C
  • Inductive tolerance is ±20%
  • Low cost and saves board space

Applications

Industrial, Power Management, Portable Devices, Consumer Electronics, Computers & Computer Peripherals

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.