Low

VISHAY  IHHP0806ABERR24M01  Surface Mount Power Inductor, IHHP-0806AB-01 Series, 240 nH, 4.7 A, 5.4 A, Shielded, 0.02 ohm

VISHAY IHHP0806ABERR24M01
VISHAY IHHP0806ABERR24M01
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IHHP0806ABERR24M01
Newark Part No.:
49Y7907
Technical Datasheet:
See all Technical Docs
VISHAY IHHP0806ABERR24M01
VISHAY IHHP0806ABERR24M01

The actual product may differ from image shown

Product Overview

The IHHP-0806AB-01 series from Vishay are magnetic shielded low profile high current chip inductors featuring powdered iron cores for high saturation current.
  • EIA 0806 (2016 metric) standard chip size
  • Inductance value range from 0.22μH to 2.2μH
  • DC saturation current range from 1.9A to 5.8A
  • DCR value range from 13mohm to 155mohm
  • Low acoustic noise and high efficiency
  • Operating temperature range -55°C to 125°C
  • Inductive tolerance is ±20%
  • Magnetic alloy power choke coil
  • Low cost and saves board space

Product Information

Product Range:
Inductance:
240nH
RMS Current (Irms):
4.7A
Saturation Current (Isat):
5.4A
Inductor Construction:
Shielded
DC Resistance Max:
0.02ohm
Power Inductor Case:
2mm x 1.6mm x 1.2mm
Inductance Tolerance:
± 20%
Packaging:
Tape & Reel
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Power Management
  • Portable Devices
  • Consumer Electronics
  • Computers & Computer Peripherals

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.