Low

IHHP0806ABER2R2M01 - 

Surface Mount Power Inductor, IHHP-0806AB-01 Series, 2.2 µH, 1.8 A, 1.9 A, Shielded, 0.155 ohm

IHHP0806ABER2R2M01 - Surface Mount Power Inductor, IHHP-0806AB-01 Series, 2.2 µH, 1.8 A, 1.9 A, Shielded, 0.155 ohm
IHHP0806ABER2R2M01 - Surface Mount Power Inductor, IHHP-0806AB-01 Series, 2.2 µH, 1.8 A, 1.9 A, Shielded, 0.155 ohm

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IHHP0806ABER2R2M01
Newark Part No.:
49Y7911
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.2µH
:
1.8A
:
1.9A
:
Shielded
:
0.155ohm
:
2mm x 1.6mm x 1.2mm
:
± 20%
:
Tape & Reel
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The IHHP-0806AB-01 series from Vishay are magnetic shielded low profile high current chip inductors featuring powdered iron cores for high saturation current.
  • EIA 0806 (2016 metric) standard chip size
  • Inductance value range from 0.22μH to 2.2μH
  • DC saturation current range from 1.9A to 5.8A
  • DCR value range from 13mohm to 155mohm
  • Low acoustic noise and high efficiency
  • Operating temperature range -55°C to 125°C
  • Inductive tolerance is ±20%
  • Magnetic alloy power choke coil
  • Low cost and saves board space

Applications

Industrial, Power Management, Portable Devices, Consumer Electronics, Computers & Computer Peripherals

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 12/18/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.177 $ 0.18
Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 10000
Quantity Price
10000 + $0.177
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.