Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IFC0805ER10NJ Multilayer Inductor, 10 nH, 0.36 ohm, 3.5 GHz, 500 mA, 0805 [2012 Metric], IFC-0805 Series](https://www.newark.com/productimages/standard/en_US/3753665.jpg)
ManufacturerVISHAY
Manufacturer Part NoIFC0805ER10NJCopy
Newark Part No.53K4653
Product RangeIFC-0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFC0805ER10NJCopy
Newark Part No.53K4653
Product RangeIFC-0805 Series
Technical Datasheet
Inductance10nH
Product RangeIFC-0805 Series
DC Resistance Max0.36ohm
Self Resonant Frequency3.5GHz
DC Current Rating500mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Inductance Tolerance± 5%
Inductor Construction-
Core Material-
Product Length2mm
Product Width1.25mm
Product Height0.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10nH
DC Resistance Max
0.36ohm
DC Current Rating
500mA
Inductor Case / Package
0805 [2012 Metric]
Inductor Construction
-
Product Length
2mm
Product Height
0.5mm
Product Range
IFC-0805 Series
Self Resonant Frequency
3.5GHz
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
1.25mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for IFC0805ER10NJ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
