Low

VISHAY  HLW20A1Z20R00JF  Through Hole Resistor, Wirewound, 20 ohm, Axial Leaded, 20 W, ± 5%, HLW Series

VISHAY HLW20A1Z20R00JF
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
HLW20A1Z20R00JF
Newark Part No.:
01C5065
Product Range
HLW Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
20ohm
Voltage Rating:
-
Resistor Case Style:
Axial Leaded
Power Rating:
20W
Resistance Tolerance:
± 5%
Product Range:
HLW Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 30ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.