Low

VISHAY  HLW12A1Z15K00JF  Through Hole Resistor, Wirewound, 15 kohm, Axial Leaded, 12 W, ± 5%, HLW Series

VISHAY HLW12A1Z15K00JF
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
HLW12A1Z15K00JF
Newark Part No.:
45C1982
Product Range
HLW Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
15kohm
Voltage Rating:
-
Resistor Case Style:
Axial Leaded
Power Rating:
12W
Resistance Tolerance:
± 5%
Product Range:
HLW Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 30ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.