Low

VISHAY  HL10006Z50R00JJ  Through Hole Resistor, Wirewound, 50 ohm, 100 W, ± 5%, HL Series

VISHAY HL10006Z50R00JJ
Technical Data Sheet (119.54KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
50ohm
Voltage Rating:
-
Resistor Case Style:
-
Power Rating:
100W
Resistance Tolerance:
± 5%
Product Range:
HL Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 30ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.