Low

VISHAY DALE  CW02BR4700JE70  WIREWOUND RESISTOR, 0.47 OHM, 3W, 5%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY DALE
  • Newark Part No.: 65K3699
  • Manufacturer Part No CW02BR4700JE70

Product Information


  • Power Rating: 3W
  • Product Range: VISHAY - CW Series
  • Resistance: 0.47ohm
  • Resistance Tolerance: ± 5%
  • Resistor Case Style: Axial Leaded
  • Resistor Element Material: Ceramic
  • Resistor Terminals: Axial Leaded
  • SVHC: To Be Advised
  • Temperature Coefficient: ± 90ppm/°C
  • Voltage Rating: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/571
  •  130/574

Availability

Availability:  212


  • 212 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/27/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.05

Buy

Price

Quantity List Price
1 - 9 $1.05
10 - 49 $0.90
50 - 499 $0.794
500 - 999 $0.681
1000+ $0.514

VISHAY DALE-CW02BR4700JE70-WIREWOUND RESISTOR, 0.47 OHM, 3W, 5%;WIREWOUND RESISTOR, 0.47 OHM, 3W, 5%; Product Range:VISHAY - CW Series; Resistance:0.47ohm; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Type:Ceramic; Voltage Rating:-; No. of Pins:2 ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought