Low

VISHAY  CW0053K500JE73  Through Hole Resistor, Ceramic, 3.5 kohm, Axial Leaded, 5 W, ± 5%, CW Series

VISHAY CW0053K500JE73
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CW0053K500JE73
Newark Part No.:
65K3527
Product Range
CW Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
3.5kohm
Voltage Rating:
-
Resistor Case Style:
Axial Leaded
Power Rating:
5W
Resistance Tolerance:
± 5%
Product Range:
CW Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 30ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.