Low

CW00527K00JE12 - 

Through Hole Resistor, 27 kohm, CW Series, 5 W, ± 5%, Axial Leaded

CW00527K00JE12 - Through Hole Resistor, 27 kohm, CW Series, 5 W, ± 5%, Axial Leaded

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CW00527K00JE12
Newark Part No.:
41K8924
Product Range
CW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
27kohm
:
CW Series
:
5W
:
± 5%
:
Axial Leaded
:
-
:
Wirewound
:
± 30ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CW00527K00JE12 is a 27kΩ 5W axial leaded through-hole mounting commercial Power Resistor with high temperature silicone coating and wirewound element. This resistor features ±5% resistance tolerance and high power to size ratio.
  • High performance
  • Complete welded construction
  • Excellent stability in operation
  • High Power Resistor

Applications

Industrial, Commercial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,602 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$1.93 $ 1.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.93
10 + $1.58
25 + $1.46
50 + $1.34
100 + $1.18
500 + $1.06
1000 + $0.937
2500 + $0.829
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.